


AC1206KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB683TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB683CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,07256 € | 36,28 € |
| 1.000 | 0,06627 € | 66,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06075 € | 182,25 € |
| 6.000 | 0,05471 € | 328,26 € |
| 9.000 | 0,05013 € | 451,17 € |
| 15.000 | 0,04851 € | 727,65 € |
| 21.000 | 0,04835 € | 1.015,35 € |
| 30.000 | 0,04685 € | 1.405,50 € |
| 36.000 | 0,04677 € | 1.683,72 € |
| 72.000 | 0,04583 € | 3.299,76 € |
| 75.000 | 0,04573 € | 3.429,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

