

AC1206KKX7R0BB334 | |
---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15900 € | 1,59 € |
50 | 0,11600 € | 5,80 € |
100 | 0,10290 € | 10,29 € |
500 | 0,08068 € | 40,34 € |
1.000 | 0,07387 € | 73,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06825 € | 136,50 € |
4.000 | 0,06363 € | 254,52 € |
6.000 | 0,06132 € | 367,92 € |
10.000 | 0,05876 € | 587,60 € |
14.000 | 0,05726 € | 801,64 € |
20.000 | 0,05583 € | 1.116,60 € |
24.000 | 0,05514 € | 1.323,36 € |
48.000 | 0,05285 € | 2.536,80 € |
50.000 | 0,05272 € | 2.636,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |