Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AC1206JRNPOBBN120 | |
|---|---|
DigiKey Part Number | AC1206JRNPOBBN120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN120 |
Description | CAP CER 12PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000120JAT | Knowles Syfer | 0 | 1206J5000120JAT-ND | 0,37724 € | Direct |
| 1206J5000120FAT | Knowles Syfer | 0 | 1206J5000120FAT-ND | 1,26265 € | Upgrade |
| 1206J5000120GAT | Knowles Syfer | 0 | 1206J5000120GAT-ND | 0,65890 € | Upgrade |
| 1206J6300120FAT | Knowles Syfer | 0 | 1206J6300120FAT-ND | 1,26265 € | Upgrade |
| 1206J6300120GAT | Knowles Syfer | 0 | 1206J6300120GAT-ND | 0,65890 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08524 € | 340,96 € |
| Unit Price without VAT: | 0,08524 € |
|---|---|
| Unit Price with VAT: | 0,10144 € |


