Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-076M2L | |
|---|---|
DigiKey Part Number | AC1206JR-076M2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-076M2L |
Description | RES SMD 6.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-076M2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR1206JR-076M2L | YAGEO | 0 | AR1206JR-076M2L-ND | 0,03617 € | Similar |
| RC1206FR-076M2L | YAGEO | 3.349 | 311-6.20MFRCT-ND | 0,08000 € | Similar |
| RC1206JR-076M2L | YAGEO | 0 | 311-6.2MERTR-ND | 0,00711 € | Similar |
| CRCW12066M20FKEA | Vishay Dale | 0 | 541-6.20MFTR-ND | 0,00921 € | Similar |
| CRCW12066M20FKTA | Vishay Dale | 0 | CRCW12066M20FKTA-ND | 0,02046 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00891 € | 44,55 € |
| Unit Price without VAT: | 0,00891 € |
|---|---|
| Unit Price with VAT: | 0,01060 € |





