Similar
Similar
Similar
Similar
Similar

AC1206JR-074M3L | |
|---|---|
DigiKey Part Number | AC1206JR-074M3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-074M3L |
Description | RES SMD 4.3M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-074M3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-074M3L | YAGEO | 204 | 311-4.30MFRCT-ND | 0,08000 € | Similar |
| RC1206JR-074M3L | YAGEO | 9.000 | 311-4.3MERCT-ND | 0,08000 € | Similar |
| CRCW12064M30FKEA | Vishay Dale | 0 | 541-4.30MFTR-ND | 0,00921 € | Similar |
| CRCW12064M30FKTA | Vishay Dale | 0 | CRCW12064M30FKTA-ND | 0,02046 € | Similar |
| RPC1206JT4M30 | Stackpole Electronics Inc | 0 | RPC1206JT4M30-ND | 0,02798 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00891 € | 44,55 € |
| Unit Price without VAT: | 0,00891 € |
|---|---|
| Unit Price with VAT: | 0,01060 € |




