
AC1206JR-07120KL | |
|---|---|
DigiKey Part Number | YAG3917TR-ND - Tape & Reel (TR) YAG3917CT-ND - Cut Tape (CT) YAG3917DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC1206JR-07120KL |
Description | RES SMD 120K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01190 € | 11,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00906 € | 45,30 € |
| 10.000 | 0,00823 € | 82,30 € |
| 15.000 | 0,00783 € | 117,45 € |
| 25.000 | 0,00740 € | 185,00 € |
| 35.000 | 0,00715 € | 250,25 € |
| 50.000 | 0,00691 € | 345,50 € |
| 60.000 | 0,00681 € | 408,60 € |
| 120.000 | 0,00644 € | 772,80 € |
| 125.000 | 0,00642 € | 802,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

