
AC1206JR-07110RL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-07110RLTR-ND - Tape & Reel (TR) 13-AC1206JR-07110RLCT-ND - Cut Tape (CT) 13-AC1206JR-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07110RL |
Description | RES SMD 110 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07110RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01664 € | 4,16 € |
| 500 | 0,01428 € | 7,14 € |
| 1.000 | 0,01241 € | 12,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00891 € | 44,55 € |
| 10.000 | 0,00810 € | 81,00 € |
| 15.000 | 0,00771 € | 115,65 € |
| 25.000 | 0,00728 € | 182,00 € |
| 35.000 | 0,00704 € | 246,40 € |
| 50.000 | 0,00680 € | 340,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

