
AC1206JR-0710RL | |
|---|---|
DigiKey Part Number | YAG3916TR-ND - Tape & Reel (TR) YAG3916CT-ND - Cut Tape (CT) YAG3916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0710RL |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02712 € | 6,78 € |
| 500 | 0,02372 € | 11,86 € |
| 1.000 | 0,02100 € | 21,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| 10.000 | 0,01456 € | 145,60 € |
| 15.000 | 0,01398 € | 209,70 € |
| 25.000 | 0,01336 € | 334,00 € |
| 35.000 | 0,01300 € | 455,00 € |
| 50.000 | 0,01266 € | 633,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

