
AC1206FR-7W1ML | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W1MLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W1MLCT-ND - Cut Tape (CT) 13-AC1206FR-7W1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W1ML |
Description | RES 1 MOHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,06500 $ | 0,65 $ |
| 25 | 0,05040 $ | 1,26 $ |
| 50 | 0,04220 $ | 2,11 $ |
| 100 | 0,03560 $ | 3,56 $ |
| 250 | 0,02900 $ | 7,25 $ |
| 500 | 0,02526 $ | 12,63 $ |
| 1.000 | 0,02228 $ | 22,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01657 $ | 82,85 $ |
| 10.000 | 0,01527 $ | 152,70 $ |
| 15.000 | 0,01464 $ | 219,60 $ |
| 25.000 | 0,01396 $ | 349,00 $ |
| 35.000 | 0,01357 $ | 474,95 $ |
| 50.000 | 0,01320 $ | 660,00 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

