
AC1206FR-7W10RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W10RLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W10RLCT-ND - Cut Tape (CT) 13-AC1206FR-7W10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W10RL |
Description | RES 10 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04890 € | 4,89 € |
| 250 | 0,04088 € | 10,22 € |
| 500 | 0,03624 € | 18,12 € |
| 1.000 | 0,03258 € | 32,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02523 € | 126,15 € |
| 10.000 | 0,02363 € | 236,30 € |
| 15.000 | 0,02284 € | 342,60 € |
| 25.000 | 0,02200 € | 550,00 € |
| 35.000 | 0,02151 € | 752,85 € |
| 50.000 | 0,02105 € | 1.052,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

