976 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07976RL

DigiKey Part Number
YAG5753TR-ND - Tape & Reel (TR)
YAG5753CT-ND - Cut Tape (CT)
YAG5753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07976RL
Description
RES SMD 976 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
976 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07976RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD9760FKOA Speer Electronics, Inc.7.4902019-RK73H2BTTD9760FCT-ND0,94000 €Direct
CRCW1206976RFKEAVishay Dale13.137541-976FCT-ND1,03000 €Similar
ERJ-8ENF9760VPanasonic Industry139.985P976FCT-ND1,68000 €Similar
In-Stock: 9.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
250,03320 €0,83 €
500,02760 €1,38 €
1000,02300 €2,30 €
2500,01856 €4,64 €
5000,01598 €7,99 €
1.0000,01396 €13,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01012 €50,60 €
10.0000,00923 €92,30 €
15.0000,00880 €132,00 €
25.0000,00834 €208,50 €
35.0000,00807 €282,45 €
50.0000,00782 €391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €