
AC1206FR-078R2L | |
|---|---|
DigiKey Part Number | YAG5420TR-ND - Tape & Reel (TR) YAG5420CT-ND - Cut Tape (CT) YAG5420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-078R2L |
Description | RES SMD 8.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-078R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-078R2L | YAGEO | 51.567 | 311-8.20FRCT-ND | 0,13000 € | Similar |
| RK73H2BTTD8R20F | KOA Speer Electronics, Inc. | 77.438 | 2019-RK73H2BTTD8R20FCT-ND | 0,08000 € | Direct |
| RMCF1206FT8R20 | Stackpole Electronics Inc | 32.510 | RMCF1206FT8R20CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03024 € | 7,56 € |
| 500 | 0,02656 € | 13,28 € |
| 1.000 | 0,02362 € | 23,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01893 € | 94,65 € |
| 10.000 | 0,01757 € | 175,70 € |
| 15.000 | 0,01691 € | 253,65 € |
| 25.000 | 0,01619 € | 404,75 € |
| 35.000 | 0,01578 € | 552,30 € |
| 50.000 | 0,01539 € | 769,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

