Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-07698RL | |
|---|---|
DigiKey Part Number | AC1206FR-07698RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07698RL |
Description | RES SMD 698 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07698RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-07698RL | YAGEO | 0 | AF1206FR-07698RL-ND | 0,01686 € | Similar |
| RC1206FR-07698RL | YAGEO | 33.438 | 311-698FRCT-ND | 0,08000 € | Similar |
| AC1206FR-10698RL | YAGEO | 0 | 13-AC1206FR-10698RLTR-ND | 0,00923 € | Parametric Equivalent |
| RK73H2BTTD6980F | KOA Speer Electronics, Inc. | 7.809 | 2019-RK73H2BTTD6980FCT-ND | 0,08000 € | Direct |
| CR1206-FX-6980ELF | Bourns Inc. | 160 | 118-CR1206-FX-6980ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01012 € | 50,60 € |
| Unit Price without VAT: | 0,01012 € |
|---|---|
| Unit Price with VAT: | 0,01204 € |









