
AC1206FR-0760K4L | |
---|---|
DigiKey Part Number | 13-AC1206FR-0760K4LTR-ND - Tape & Reel (TR) 13-AC1206FR-0760K4LCT-ND - Cut Tape (CT) 13-AC1206FR-0760K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0760K4L |
Description | RES SMD 60.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0760K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04200 € | 0,42 € |
25 | 0,03200 € | 0,80 € |
50 | 0,02620 € | 1,31 € |
100 | 0,02200 € | 2,20 € |
250 | 0,01768 € | 4,42 € |
500 | 0,01522 € | 7,61 € |
1.000 | 0,01329 € | 13,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01021 € | 51,05 € |
10.000 | 0,00932 € | 93,20 € |
15.000 | 0,00889 € | 133,35 € |
25.000 | 0,00842 € | 210,50 € |
35.000 | 0,00815 € | 285,25 € |
50.000 | 0,00789 € | 394,50 € |
60.000 | 0,00777 € | 466,20 € |
120.000 | 0,00738 € | 885,60 € |
125.000 | 0,00736 € | 920,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |