AC1206FR-075R6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04906 €
Datasheet

Similar


YAGEO
In Stock: 16.842
Unit Price: 0,12000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 27.659
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01370 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01688 €
Datasheet
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-075R6L

DigiKey Part Number
13-AC1206FR-075R6LTR-ND - Tape & Reel (TR)
13-AC1206FR-075R6LCT-ND - Cut Tape (CT)
13-AC1206FR-075R6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-075R6L
Description
RES SMD 5.6 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-075R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06600 €0,66 €
250,05120 €1,28 €
500,04320 €2,16 €
1000,03670 €3,67 €
2500,03024 €7,56 €
5000,02656 €13,28 €
1.0000,02362 €23,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01786 €89,30 €
10.0000,01658 €165,80 €
15.0000,01595 €239,25 €
25.0000,01527 €381,75 €
35.0000,01488 €520,80 €
50.0000,01452 €726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €