
AC1206FR-07301KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07301KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07301KLCT-ND - Cut Tape (CT) 13-AC1206FR-07301KLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC1206FR-07301KL |
Description | RES SMD 301K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07301KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,01338 € | 6,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01586 € | 79,30 € |
| 10.000 | 0,01145 € | 114,50 € |
| 15.000 | 0,01013 € | 151,95 € |
| 25.000 | 0,00881 € | 220,25 € |
| 35.000 | 0,00837 € | 292,95 € |
| 50.000 | 0,00793 € | 396,50 € |
| 60.000 | 0,00749 € | 449,40 € |
| 120.000 | 0,00705 € | 846,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

