
AC1206FR-072R2L | |
|---|---|
DigiKey Part Number | YAG3859TR-ND - Tape & Reel (TR) YAG3859CT-ND - Cut Tape (CT) YAG3859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072R2L |
Description | RES SMD 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03024 € | 7,56 € |
| 500 | 0,02656 € | 13,28 € |
| 1.000 | 0,02362 € | 23,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| 10.000 | 0,01658 € | 165,80 € |
| 15.000 | 0,01595 € | 239,25 € |
| 25.000 | 0,01527 € | 381,75 € |
| 35.000 | 0,01488 € | 520,80 € |
| 50.000 | 0,01452 € | 726,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

