
AC1206FR-07220KL | |
|---|---|
DigiKey Part Number | YAG3843TR-ND - Tape & Reel (TR) YAG3843CT-ND - Cut Tape (CT) YAG3843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07220KL |
Description | RES SMD 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01680 € | 1,68 € |
| 250 | 0,01584 € | 3,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01321 € | 66,05 € |
| 10.000 | 0,01145 € | 114,50 € |
| 15.000 | 0,00969 € | 145,35 € |
| 25.000 | 0,00793 € | 198,25 € |
| 35.000 | 0,00749 € | 262,15 € |
| 50.000 | 0,00705 € | 352,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

