


AC0805KKX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB823TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB823CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,07314 € | 36,57 € |
| 1.000 | 0,06680 € | 66,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05898 € | 176,94 € |
| 6.000 | 0,05516 € | 330,96 € |
| 9.000 | 0,05325 € | 479,25 € |
| 15.000 | 0,05113 € | 766,95 € |
| 21.000 | 0,04611 € | 968,31 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

