

AC0805KKX7R8BB474 | |
---|---|
DigiKey Part Number | 311-3152-2-ND - Tape & Reel (TR) 311-3152-1-ND - Cut Tape (CT) 311-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05864 € | 29,32 € |
1.000 | 0,05453 € | 54,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05056 € | 151,68 € |
6.000 | 0,04194 € | 251,64 € |
9.000 | 0,03635 € | 327,15 € |
15.000 | 0,03569 € | 535,35 € |
21.000 | 0,03556 € | 746,76 € |
30.000 | 0,03499 € | 1.049,70 € |
36.000 | 0,03493 € | 1.257,48 € |
72.000 | 0,03472 € | 2.499,84 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |