
AC0805JRNPO9BN471 | |
---|---|
DigiKey Part Number | 311-3139-2-ND - Tape & Reel (TR) 311-3139-1-ND - Cut Tape (CT) 311-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07500 € | 0,75 € |
50 | 0,05300 € | 2,65 € |
100 | 0,04620 € | 4,62 € |
500 | 0,03482 € | 17,41 € |
1.000 | 0,03130 € | 31,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02313 € | 92,52 € |
8.000 | 0,02199 € | 175,92 € |
12.000 | 0,02142 € | 257,04 € |
20.000 | 0,02129 € | 425,80 € |
28.000 | 0,02076 € | 581,28 € |
40.000 | 0,02068 € | 827,20 € |
48.000 | 0,02049 € | 983,52 € |
96.000 | 0,01952 € | 1.873,92 € |
100.000 | 0,01947 € | 1.947,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |