
AC0805JRNPO9BN221 | |
---|---|
DigiKey Part Number | 311-3137-2-ND - Tape & Reel (TR) 311-3137-1-ND - Cut Tape (CT) 311-3137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07500 € | 0,75 € |
50 | 0,05300 € | 2,65 € |
100 | 0,04620 € | 4,62 € |
500 | 0,03482 € | 17,41 € |
1.000 | 0,03130 € | 31,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02797 € | 111,88 € |
8.000 | 0,02579 € | 206,32 € |
12.000 | 0,02311 € | 277,32 € |
20.000 | 0,02202 € | 440,40 € |
28.000 | 0,01987 € | 556,36 € |
40.000 | 0,01979 € | 791,60 € |
48.000 | 0,01976 € | 948,48 € |
96.000 | 0,01952 € | 1.873,92 € |
100.000 | 0,01947 € | 1.947,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |