
AC0805JRNPO0BN821 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN821TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN821CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN821 |
Description | CAP CER 820PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06468 € | 32,34 € |
| 1.000 | 0,05888 € | 58,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04780 € | 191,20 € |
| 8.000 | 0,04473 € | 357,84 € |
| 12.000 | 0,04320 € | 518,40 € |
| 20.000 | 0,04149 € | 829,80 € |
| 28.000 | 0,04050 € | 1.134,00 € |
| 40.000 | 0,03954 € | 1.581,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

