
AC0805JRNPO0BN821 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN821TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN821CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN821 |
Description | CAP CER 820PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 $ | 0,26 $ |
| 10 | 0,15400 $ | 1,54 $ |
| 50 | 0,11140 $ | 5,57 $ |
| 100 | 0,09820 $ | 9,82 $ |
| 500 | 0,07610 $ | 38,05 $ |
| 1.000 | 0,06928 $ | 69,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05625 $ | 225,00 $ |
| 8.000 | 0,05263 $ | 421,04 $ |
| 12.000 | 0,05083 $ | 609,96 $ |
| 20.000 | 0,04882 $ | 976,40 $ |
| 28.000 | 0,04765 $ | 1.334,20 $ |
| 40.000 | 0,04652 $ | 1.860,80 $ |
| Unit Price without VAT: | 0,26000 $ |
|---|---|
| Unit Price with VAT: | 0,30940 $ |

