AC0805JRNPO0BN471 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.273
Unit Price: 2,98000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 963
Unit Price: 1,98000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,38068 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,39067 €
Datasheet

Direct


KEMET
In Stock: 29.554
Unit Price: 1,49000 €
Datasheet

Direct


TDK Corporation
In Stock: 12.164
Unit Price: 1,41000 €
Datasheet

Direct


TDK Corporation
In Stock: 873
Unit Price: 1,98000 €
Datasheet

Upgrade


KEMET
In Stock: 9.080
Unit Price: 4,38000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 15.344
Unit Price: 2,23000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 6.763
Unit Price: 3,56000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,76784 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,84356 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,73279 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,80725 €
Datasheet
AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN471

DigiKey Part Number
311-3132-2-ND - Tape & Reel (TR)
311-3132-1-ND - Cut Tape (CT)
311-3132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN471
Description
CAP CER 470PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO0BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02313 €92,52 €
8.0000,02199 €175,92 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €