
AC0805JR-7W1RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-7W1RLTR-ND - Tape & Reel (TR) 13-AC0805JR-7W1RLCT-ND - Cut Tape (CT) 13-AC0805JR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-7W1RL |
Description | RES 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03608 € | 9,02 € |
| 500 | 0,03186 € | 15,93 € |
| 1.000 | 0,02851 € | 28,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02186 € | 109,30 € |
| 10.000 | 0,02040 € | 204,00 € |
| 15.000 | 0,01969 € | 295,35 € |
| 25.000 | 0,01891 € | 472,75 € |
| 35.000 | 0,01847 € | 646,45 € |
| 50.000 | 0,01805 € | 902,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

