
AC0805JR-072RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-072RLTR-ND - Tape & Reel (TR) 13-AC0805JR-072RLCT-ND - Cut Tape (CT) 13-AC0805JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-072RL |
Description | RES SMD 2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-072RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01796 € | 4,49 € |
| 500 | 0,01546 € | 7,73 € |
| 1.000 | 0,01346 € | 13,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00973 € | 48,65 € |
| 10.000 | 0,00887 € | 88,70 € |
| 15.000 | 0,00845 € | 126,75 € |
| 25.000 | 0,00800 € | 200,00 € |
| 35.000 | 0,00774 € | 270,90 € |
| 50.000 | 0,00750 € | 375,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

