Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805JR-0713RL | |
|---|---|
DigiKey Part Number | AC0805JR-0713RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0713RL |
Description | RES SMD 13 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0713RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-0713RL | YAGEO | 0 | AR0805FR-0713RL-ND | 0,06877 € | Similar |
| RC0805DR-0713RL | YAGEO | 0 | RC0805DR-0713RL-ND | 0,01298 € | Similar |
| RC0805FR-0713RL | YAGEO | 103.880 | 311-13.0CRCT-ND | 0,08000 € | Similar |
| RC0805JR-0713RL | YAGEO | 7.975 | 311-13ARCT-ND | 0,08000 € | Similar |
| CRCW080513R0FKEA | Vishay Dale | 10.110 | 541-13.0CCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00566 € | 28,30 € |
| Unit Price without VAT: | 0,00566 € |
|---|---|
| Unit Price with VAT: | 0,00674 € |









