YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-132K2L

DigiKey Part Number
13-AC0805FR-132K2LTR-ND - Tape & Reel (TR)
13-AC0805FR-132K2LCT-ND - Cut Tape (CT)
13-AC0805FR-132K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-132K2L
Description
RES 2.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02280 €0,57 €
500,01840 €0,92 €
1000,01530 €1,53 €
2500,01208 €3,02 €
5000,01026 €5,13 €
1.0000,00882 €8,82 €
5.0000,00654 €32,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00536 €107,20 €
40.0000,00495 €198,00 €
60.0000,00474 €284,40 €
100.0000,00452 €452,00 €
140.0000,00440 €616,00 €
200.0000,00428 €856,00 €
240.0000,00423 €1.015,20 €
480.0000,00404 €1.939,20 €
500.0000,00403 €2.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €