
AC0805FR-07866RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07866RLTR-ND - Tape & Reel (TR) 13-AC0805FR-07866RLCT-ND - Cut Tape (CT) 13-AC0805FR-07866RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0805FR-07866RL |
Description | RES SMD 866 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07866RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,01056 € | 2,64 € |
| 500 | 0,00882 € | 4,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00617 € | 30,85 € |
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

