
AC0805FR-071K62L | |
---|---|
DigiKey Part Number | 13-AC0805FR-071K62LTR-ND - Tape & Reel (TR) 13-AC0805FR-071K62LCT-ND - Cut Tape (CT) 13-AC0805FR-071K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071K62L |
Description | RES SMD 1.62K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-071K62L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01440 € | 0,36 € |
50 | 0,01140 € | 0,57 € |
100 | 0,01090 € | 1,09 € |
250 | 0,00876 € | 2,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00962 € | 48,10 € |
10.000 | 0,00471 € | 47,10 € |
15.000 | 0,00442 € | 66,30 € |
25.000 | 0,00441 € | 110,25 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |