AC0805FR-0719K1L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,01199 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06941 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Similar


YAGEO
In Stock: 3.991
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.899
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.026
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01877 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 63.066
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04142 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01179 €
Datasheet

Similar


Vishay Dale
In Stock: 3.229
Unit Price: 0,16000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00876 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 26.266
Unit Price: 0,09000 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0719K1L

DigiKey Part Number
13-AC0805FR-0719K1LTR-ND - Tape & Reel (TR)
13-AC0805FR-0719K1LCT-ND - Cut Tape (CT)
13-AC0805FR-0719K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0719K1L
Description
RES SMD 19.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0719K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01360 €0,34 €
500,01140 €0,57 €
1000,01050 €1,05 €
2500,01020 €2,55 €
1.0000,00876 €8,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00700 €35,00 €
10.0000,00438 €43,80 €
15.0000,00394 €59,10 €
25.0000,00350 €87,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €