Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805FR-07196RL | |
|---|---|
DigiKey Part Number | AC0805FR-07196RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07196RL |
Description | RES SMD 196 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07196RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-07196RL | YAGEO | 0 | AR0805FR-07196RL-ND | 0,06877 € | Similar |
| RC0805DR-07196RL | YAGEO | 0 | RC0805DR-07196RL-ND | 0,01298 € | Similar |
| RC0805FR-07196RL | YAGEO | 53.724 | 311-196CRCT-ND | 0,08000 € | Similar |
| CRCW0805196RFKEA | Vishay Dale | 25.551 | 541-196CCT-ND | 0,08000 € | Similar |
| CRCW0805196RFKEAHP | Vishay Dale | 0 | CRCW0805196RFKEAHP-ND | 0,02733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00644 € | 32,20 € |
| Unit Price without VAT: | 0,00644 € |
|---|---|
| Unit Price with VAT: | 0,00766 € |










