
AC0805DR-071ML | |
|---|---|
DigiKey Part Number | 13-AC0805DR-071MLTR-ND - Tape & Reel (TR) 13-AC0805DR-071MLCT-ND - Cut Tape (CT) 13-AC0805DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805DR-071ML |
Description | RES 1 MOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805DR-071ML Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01656 € | 4,14 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01233 € | 12,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00885 € | 44,25 € |
| 10.000 | 0,00804 € | 80,40 € |
| 15.000 | 0,00765 € | 114,75 € |
| 25.000 | 0,00722 € | 180,50 € |
| 35.000 | 0,00698 € | 244,30 € |
| 50.000 | 0,00675 € | 337,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

