

AC0603KRX7R0BB473 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB473TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB473CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08600 € | 0,86 € |
50 | 0,06060 € | 3,03 € |
100 | 0,05300 € | 5,30 € |
500 | 0,04018 € | 20,09 € |
1.000 | 0,03624 € | 36,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02495 € | 99,80 € |
8.000 | 0,02379 € | 190,32 € |
12.000 | 0,02322 € | 278,64 € |
20.000 | 0,02308 € | 461,60 € |
28.000 | 0,02255 € | 631,40 € |
40.000 | 0,02246 € | 898,40 € |
48.000 | 0,02242 € | 1.076,16 € |
96.000 | 0,02229 € | 2.139,84 € |
100.000 | 0,02228 € | 2.228,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |