


AC0603KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-3102-2-ND - Tape & Reel (TR) 311-3102-1-ND - Cut Tape (CT) 311-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,02670 € | 13,35 € |
| 1.000 | 0,02387 € | 23,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01409 € | 56,36 € |
| 8.000 | 0,01393 € | 111,44 € |
| 12.000 | 0,01385 € | 166,20 € |
| 20.000 | 0,01376 € | 275,20 € |
| 28.000 | 0,01370 € | 383,60 € |
| 40.000 | 0,01364 € | 545,60 € |
| 48.000 | 0,01362 € | 653,76 € |
| 96.000 | 0,01352 € | 1.297,92 € |
| 100.000 | 0,01352 € | 1.352,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

