


AC0603KPX7R0BB472 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R0BB472TR-ND - Tape & Reel (TR) 13-AC0603KPX7R0BB472CT-ND - Cut Tape (CT) 13-AC0603KPX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,02670 € | 13,35 € |
| 1.000 | 0,02387 € | 23,87 € |
| 2.500 | 0,02087 € | 52,17 € |
| 5.000 | 0,01907 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01685 € | 252,75 € |
| 30.000 | 0,01577 € | 473,10 € |
| 45.000 | 0,01522 € | 684,90 € |
| 75.000 | 0,01462 € | 1.096,50 € |
| 105.000 | 0,01427 € | 1.498,35 € |
| 150.000 | 0,01393 € | 2.089,50 € |
| 180.000 | 0,01377 € | 2.478,60 € |
| 360.000 | 0,01323 € | 4.762,80 € |
| 375.000 | 0,01320 € | 4.950,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

