

AC0603JRX7R9BB104 | |
---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB104CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08500 € | 0,85 € |
50 | 0,05980 € | 2,99 € |
100 | 0,05230 € | 5,23 € |
500 | 0,03966 € | 19,83 € |
1.000 | 0,03576 € | 35,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02586 € | 103,44 € |
8.000 | 0,02470 € | 197,60 € |
12.000 | 0,02412 € | 289,44 € |
20.000 | 0,02397 € | 479,40 € |
28.000 | 0,02344 € | 656,32 € |
40.000 | 0,02335 € | 934,00 € |
48.000 | 0,02331 € | 1.118,88 € |
96.000 | 0,02268 € | 2.177,28 € |
100.000 | 0,02262 € | 2.262,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |