
AC0603JR-073RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-073RLTR-ND - Tape & Reel (TR) 13-AC0603JR-073RLCT-ND - Cut Tape (CT) 13-AC0603JR-073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-073RL |
Description | RES SMD 3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-073RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-073RL | YAGEO | 98 | 13-AC0603FR-073RLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01216 € | 3,04 € |
| 500 | 0,01030 € | 5,15 € |
| 1.000 | 0,00885 € | 8,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00617 € | 30,85 € |
| 10.000 | 0,00554 € | 55,40 € |
| 15.000 | 0,00523 € | 78,45 € |
| 25.000 | 0,00490 € | 122,50 € |
| 35.000 | 0,00471 € | 164,85 € |
| 50.000 | 0,00454 € | 227,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

