
AC0603JR-0722ML | |
|---|---|
DigiKey Part Number | 13-AC0603JR-0722MLTR-ND - Tape & Reel (TR) 13-AC0603JR-0722MLCT-ND - Cut Tape (CT) 13-AC0603JR-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0722ML |
Description | RES 22 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03324 € | 8,31 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02613 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01991 € | 99,55 € |
| 10.000 | 0,01853 € | 185,30 € |
| 15.000 | 0,01786 € | 267,90 € |
| 25.000 | 0,01713 € | 428,25 € |
| 35.000 | 0,01672 € | 585,20 € |
| 50.000 | 0,01632 € | 816,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

