
AC0603JR-0720RL | |
|---|---|
DigiKey Part Number | YAG5726TR-ND - Tape & Reel (TR) YAG5726CT-ND - Cut Tape (CT) YAG5726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0720RL |
Description | RES SMD 20 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0720RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01010 € | 1,01 € |
| 250 | 0,00780 € | 1,95 € |
| 500 | 0,00652 € | 3,26 € |
| 1.000 | 0,00549 € | 5,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00367 € | 18,35 € |
| 10.000 | 0,00323 € | 32,30 € |
| 15.000 | 0,00302 € | 45,30 € |
| 25.000 | 0,00279 € | 69,75 € |
| 35.000 | 0,00266 € | 93,10 € |
| 50.000 | 0,00254 € | 127,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

