
AC0603JPNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN181TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN181CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02750 € | 13,75 € |
| 1.000 | 0,02458 € | 24,58 € |
| 2.500 | 0,02152 € | 53,80 € |
| 5.000 | 0,01968 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01740 € | 261,00 € |
| 30.000 | 0,01629 € | 488,70 € |
| 45.000 | 0,01573 € | 707,85 € |
| 75.000 | 0,01511 € | 1.133,25 € |
| 105.000 | 0,01475 € | 1.548,75 € |
| 150.000 | 0,01441 € | 2.161,50 € |
| 180.000 | 0,01424 € | 2.563,20 € |
| 360.000 | 0,01369 € | 4.928,40 € |
| 375.000 | 0,01366 € | 5.122,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

