
AC0603JPNPO9BN120 | |
---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN120CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
50 | 0,03020 € | 1,51 € |
100 | 0,02600 € | 2,60 € |
500 | 0,01898 € | 9,49 € |
1.000 | 0,01683 € | 16,83 € |
2.500 | 0,01457 € | 36,42 € |
5.000 | 0,01321 € | 66,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01154 € | 173,10 € |
30.000 | 0,01072 € | 321,60 € |
45.000 | 0,01031 € | 463,95 € |
75.000 | 0,00986 € | 739,50 € |
105.000 | 0,00959 € | 1.006,95 € |
150.000 | 0,00934 € | 1.401,00 € |
180.000 | 0,00922 € | 1.659,60 € |
360.000 | 0,00881 € | 3.171,60 € |
375.000 | 0,00879 € | 3.296,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |