
AC0603FRNPO9BN680 | |
---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN680CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17800 € | 1,78 € |
50 | 0,13120 € | 6,56 € |
100 | 0,11670 € | 11,67 € |
500 | 0,09218 € | 46,09 € |
1.000 | 0,08461 € | 84,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07327 € | 293,08 € |
8.000 | 0,06906 € | 552,48 € |
12.000 | 0,06695 € | 803,40 € |
20.000 | 0,06462 € | 1.292,40 € |
28.000 | 0,06325 € | 1.771,00 € |
40.000 | 0,06194 € | 2.477,60 € |
48.000 | 0,06131 € | 2.942,88 € |
96.000 | 0,05922 € | 5.685,12 € |
100.000 | 0,05910 € | 5.910,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |