
AC0603FRE0768K1L | |
|---|---|
cms-digikey-product-number | 13-AC0603FRE0768K1L-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AC0603FRE0768K1L |
cms-description | RES 68.1K OHM 1% 1/10W 0603 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,00705 € | 35,25 € |
| Unit Price without VAT: | 0,00705 € |
|---|---|
| Unit Price with VAT: | 0,00839 € |

