

CC0402KRX5R9BB105 | |
---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB105CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13400 € | 1,34 € |
50 | 0,09700 € | 4,85 € |
100 | 0,08560 € | 8,56 € |
500 | 0,06654 € | 33,27 € |
1.000 | 0,06067 € | 60,67 € |
2.500 | 0,05447 € | 136,17 € |
5.000 | 0,05074 € | 253,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04767 € | 476,70 € |
20.000 | 0,04515 € | 903,00 € |
30.000 | 0,04388 € | 1.316,40 € |
50.000 | 0,04248 € | 2.124,00 € |
70.000 | 0,04166 € | 2.916,20 € |
100.000 | 0,04087 € | 4.087,00 € |
120.000 | 0,04050 € | 4.860,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |