
AC0603FR-0724RL | |
---|---|
DigiKey Part Number | 13-AC0603FR-0724RLTR-ND - Tape & Reel (TR) 13-AC0603FR-0724RLCT-ND - Cut Tape (CT) 13-AC0603FR-0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0724RL |
Description | RES SMD 24 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0724RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
100 | 0,00870 € | 0,87 € |
1.000 | 0,00787 € | 7,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00787 € | 39,35 € |
10.000 | 0,00438 € | 43,80 € |
15.000 | 0,00314 € | 47,10 € |
25.000 | 0,00300 € | 75,00 € |
60.000 | 0,00294 € | 176,40 € |
120.000 | 0,00273 € | 327,60 € |
125.000 | 0,00271 € | 338,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |