
AC0603FR-07249KL | |
---|---|
DigiKey Part Number | 13-AC0603FR-07249KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07249KLCT-ND - Cut Tape (CT) 13-AC0603FR-07249KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07249KL |
Description | RES SMD 249K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07249KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02200 € | 0,22 € |
25 | 0,01640 € | 0,41 € |
50 | 0,01320 € | 0,66 € |
100 | 0,01080 € | 1,08 € |
250 | 0,00836 € | 2,09 € |
500 | 0,00702 € | 3,51 € |
1.000 | 0,00595 € | 5,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00426 € | 21,30 € |
10.000 | 0,00378 € | 37,80 € |
15.000 | 0,00354 € | 53,10 € |
25.000 | 0,00329 € | 82,25 € |
35.000 | 0,00314 € | 109,90 € |
50.000 | 0,00300 € | 150,00 € |
60.000 | 0,00294 € | 176,40 € |
120.000 | 0,00273 € | 327,60 € |
125.000 | 0,00271 € | 338,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |