
AC0603DRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-AC0603DRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-AC0603DRNPO9BN5R0CT-ND - Cut Tape (CT) 13-AC0603DRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603DRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03550 € | 3,55 € |
| 500 | 0,02468 € | 12,34 € |
| 1.000 | 0,02089 € | 20,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01932 € | 77,28 € |
| 8.000 | 0,01667 € | 133,36 € |
| 12.000 | 0,01385 € | 166,20 € |
| 20.000 | 0,01376 € | 275,20 € |
| 28.000 | 0,01148 € | 321,44 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

