
AC0603DRE07100KL | |
|---|---|
DigiKey Part Number | 13-AC0603DRE07100KLTR-ND - Tape & Reel (TR) 13-AC0603DRE07100KLCT-ND - Cut Tape (CT) 13-AC0603DRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRE07100KL |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03404 € | 8,51 € |
| 500 | 0,02998 € | 14,99 € |
| 1.000 | 0,02679 € | 26,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02168 € | 108,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

